Print Page
64,650 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.167 |
50+ | € 0.108 |
100+ | € 0.0869 |
500+ | € 0.0672 |
1500+ | € 0.0582 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT46WJ,115
Order Code1859908
Product RangeBAT46
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current250mA
Forward Voltage Max850mV
Forward Surge Current2.5A
Operating Temperature Max150°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Reverse Recovery Time5.9ns
Diode MountingSurface Mount
Product RangeBAT46
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAT46WJ is a single planar Schottky Barrier Diode with an integrated guard ring for stress protection, low forward voltage and low capacitance.
- 4μA Reverse current
Applications
Power Management, Test & Measurement, Safety
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Forward Surge Current
2.5A
Diode Case Style
SOD-323F
Reverse Recovery Time
5.9ns
Product Range
BAT46
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
850mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
Product traceability