Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.109 |
50+ | € 0.0921 |
100+ | € 0.0684 |
500+ | € 0.0486 |
1500+ | € 0.0347 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 0.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS40-06,215
Order Code8734348
Technical Datasheet
Diode ConfigurationDual Common Anode
Repetitive Peak Reverse Voltage40V
Average Forward Current120mA
Forward Voltage Max1V
Forward Surge Current600mA
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAS40 series general purpose Schottky Diode encapsulated in a small surface-mounted device (SMD) plastic package. It is used for ultra high-speed switching and voltage clamping.
- High switching speed
- Low leakage current
- High breakdown voltage
- AEC-Q101 qualified
Applications
Industrial
Technical Specifications
Diode Configuration
Dual Common Anode
Average Forward Current
120mA
Forward Surge Current
600mA
Diode Case Style
SOT-23
Reverse Recovery Time
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
1V
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability