Print Page
Image is for illustrative purposes only. Please refer to product description.
2,063 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.253 |
10+ | € 0.175 |
100+ | € 0.140 |
500+ | € 0.123 |
1000+ | € 0.115 |
5000+ | € 0.0991 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC06APW,118
Order Code3441985
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number74LVC06A
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins14Pins
Supply Voltage Min1.2V
Supply Voltage Max5.5V
Logic IC Family74LVC
Logic IC Base Number7406
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Logic Device Type
Buffer, Inverting
Logic Case Style
TSSOP
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
7406
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Logic Family / Base Number
74LVC06A
IC Case / Package
TSSOP
Supply Voltage Min
1.2V
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability