Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | € 0.102 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
€ 306.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT74BZ
Order Code4157975RL
Technical Datasheet
Logic Family / Base Number74HCT74
Flip-Flop TypeD
Propagation Delay0
Frequency18MHz
Output Current25mA
IC Case / PackageDHXQFN-EP
Logic Case StyleDHXQFN-EP
No. of Pins14Pins
Trigger TypePositive Edge
IC Output TypeInverted, Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HCT
Logic IC Base Number7474
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
74HCT74BZ is a dual positive edge triggered D-type flip-flop. It has individual data (nD), clock (nCP), set and reset inputs, and complementary nQ and nQ(active-low Q) outputs. Data at the nD-input, that meets the set-up and hold time requirements on the LOW-to-HIGH clock transition, is stored in the flip-flop and appears at the nQ output. Schmitt-trigger action in the clock input, makes the circuit highly tolerant to slower clock rise and fall times. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Wide supply voltage range from 4.5V to 5.5V
- CMOS low power dissipation, high noise immunity
- TTL level input
- Symmetrical output impedance, high noise immunity, balanced propagation delays
- Latch-up performance exceeds 100mA per JESD 78 Class II Level B
- Complies with JEDEC standards, JESD8C (2.7V to 3.6V), JESD7A (2.0V to 6.0V)
- ESD protection, HBM JESD22-A114F exceeds 2000V, MM JESD22-A115-A exceeds 200V
- DHXQFN14 package
- Temperature range from -40°C to +125°C
Technical Specifications
Logic Family / Base Number
74HCT74
Propagation Delay
0
Output Current
25mA
Logic Case Style
DHXQFN-EP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Flip-Flop Type
D
Frequency
18MHz
IC Case / Package
DHXQFN-EP
No. of Pins
14Pins
IC Output Type
Inverted, Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
7474
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability