Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.439 |
10+ | € 0.275 |
100+ | € 0.221 |
500+ | € 0.211 |
1000+ | € 0.202 |
5000+ | € 0.177 |
Product Information
Product Overview
The 74HCT574PW is a 8-bit positive-edge triggered D-type Flip-flop with 3-state outputs. The device features a clock and OE\ inputs. The flip-flops will store the state of their individual D-inputs that meet the set-up and hold time requirements on the low-to-high clock transition. A high on OE\ causes the outputs to assume a high-impedance OFF-state. Operation of the OE\ input does not affect the state of the flip-flops. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
- Complies with JEDEC standard no. 7A
- TTL Input levels
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
74HCT574
-
35mA
TSSOP
Positive Edge
4.5V
74HCT
-40°C
-
MSL 1 - Unlimited
D
76MHz
TSSOP
20Pins
Tri State Non Inverted
5.5V
74574
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate