Product Information
Product Overview
The 74HCT157D is a 2-input Quad Multiplexer pin compatible with low-power Schottky TTL. It selects 4-bit of data from two sources under the control of a common data select input (S). The enable input (E) is active LOW. When E is HIGH, all of the outputs (1Y to 4Y) are forced low regardless of all other input conditions. Moving the data from two groups of registers to four common output buses is a common use of the multiplexer. The state of the common data select input (S) determines the particular register from which the data comes. It can also be used as function generator. The device is useful for implementing highly irregular logic by generating any four of the 16 different functions of two variables with one variable common. It is logic implementation of a 4-pole, 2-position switch, where the position of the switch is determined by the logic levels applied to S.
- Low power dissipation
- Non-inverting data path
- TTL Input level
- Complies with JEDEC standard No. 7A
Applications
Industrial, Consumer Electronics, Computers & Computer Peripherals
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
74HCT157
4Outputs
SOIC
4.5V
74HCT
-40°C
-
Multiplexer
SOIC
16Pins
5.5V
74157
125°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate