Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.520 |
10+ | € 9.540 |
25+ | € 8.820 |
100+ | € 8.100 |
250+ | € 8.090 |
500+ | € 8.070 |
Product Information
Product Overview
The NE8FDV-SE from Neutrik is an etherCON receptacle chassis connector. It is a vertical PCB panel mount RJ45 receptacle, combined with sealing kit SE8FD with a maximum panel thickness of 4mm. The etherCON receptacle chassis connector is a ruggedized and lockable RJ45 connector system optimized for pro audio, video and lightning network applications. This chassis connector is shaped to fit into standardized panels out of the entertainment industry.
- In combination with NE8MC-1 waterproof according to IP54
- Accommodates NE8MC* or any standard RJ45 plug
- Complies with Class D according to TIA / EIA 568B and ISO / IEC 11801 standard
- Approved latch lock system
- Mountable from the front of the panel
- Ground panel connection
- Bronze with silver contacts and zinc die-cast with chromium plating shell
- Rated voltage is 50V, rated current per contact is 1.5A
- Frequency range from 1MHz to 100MHz
- Flammability rating meets UL94V-0
Applications
Communications & Networking, Industrial
Contents
Chassis connector, Mounting screws.
Notes
This product does not intermate with CAT6 cable connector NE8MC6-MO and NKE6S* cables.
Technical Specifications
RJ45 Jack
8Contacts
8Ways
IP57
Vertical
Unshielded
Gold Plated Contacts
Bronze
Without Light Pipe
No SVHC (21-Jan-2025)
1 x 1 (Port)
8P8C
-
Panel Mount
1Ports
Through Hole
Without Magnetics
Without LED
etherCON D
Technical Docs (2)
Alternatives for NE8FDV-SE
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate