Print Page
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.340 |
10+ | € 18.180 |
25+ | € 16.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Alternatives for NC5MX-HD
1 Product Found
Product Overview
The NC5MX-HD from Neutrik is a heavy duty 5 pole XLR male cable connector for outdoor applications. It is dust and water protected according to IP 65 by mating with related X-HD cable connector or MPR-HD chassis connector. This connector has all metal design and mates with NC*FX-HD cable connector. The boot with rubber gland gives high protection against bending stresses. The cable outer diameter of this XLR connector ranges from 3.5mm to 8mm.
- Chuck type strain relief system for secure clamping of cables
- Contact resistance is less than or equal to 3mohm
- Rated voltage is less than 50V and rated current per contact is 7.5A
- Maximum wire size is 18AWG (1mm²) and greater than 1000 mating cycles
- UL ECBT2.E135070 certified
- Gold plated brass contacts, polyurethan boot and polyamide insert
- Stainless steel shell with nickel plating, stainless steel bushing and latch lock
- Flammability rating meets UL94 HB
- IEC 61076-2-103 compliant
- Temperature range from -30°C to 80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041368