Print Page
85 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 24.220 |
10+ | € 19.850 |
25+ | € 16.250 |
100+ | € 16.210 |
250+ | € 16.010 |
500+ | € 15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 24.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5FRX-B
Order Code1309970
Product RangeRX
Also Known AsGTIN UPC EAN: 7613187000454
Technical Datasheet
No. of Contacts5Contacts
GenderSocket
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeRX
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC5FRX-B from Neutrik is a 5 pole right angle extra slim female XLR cable connector with solder contact wiring, It has boot with polyurethane gland gives high protection to cable bending stresses. The female contact incorporates a solder barrier to prevent solder running into the contact mating area, it has unique cage design of female contact for low contact resistance and high integrity. This female connector with improved solid metal latch which is larger and easier to handle. This is a sleek, valuable and handy connector with ergonomic design.
- Additional ground spring contacts for better shell ground continuity
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier & faster
- Polyamide (PA 6.6 30 % GR) insert, brass (CuZn39Pb3) contact with gold plating
- Zinc die-cast (ZnAl4Cu1) shell with black chromium plating, polyacetal (POM) strain relief
- Coloured rings and boots available for coding or identification
- Dielectric strength of 1.5KVDC, 7.5A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 18AWG (1.0 mm²)
- UL ECBT2.E135070 and cUL ECBT8.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, IP 40 protection class
- Latch lock device
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Gender
Socket
Contact Plating
Silver Plated Contacts
Product Range
RX
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055792