Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.920 |
10+ | € 11.490 |
25+ | € 11.060 |
100+ | € 10.620 |
250+ | € 10.190 |
500+ | € 9.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The NC3MX-HD from Neutrik is a heavy duty 3 pole male XLR cable connector for outdoor use. This connector has chuck type polyacetal (POM) strain relief system for secure clamping of cables.
- Dust and water protected according IP 65 in mated condition
- NC*MX-HD mates with NC*FX-HD cable connector
- Boot (polyurethan) with rubber gland gives high protection against bending stresses
- Brass (CuZn39Pb3) contact with gold plating
- Polyamide (PA 6.6 30 % GR) insert, stainless steel shell, EPDM Sealing jacket
- Dielectric strength of 1.5KVDC, 16A rated current per contact and rated voltage <lt/> 50V
- Lifetime <gt/> 1000 mating cycles, maximum wire size of 14AWG (2.5mm²)
- UL ECBT2.E135070 certified
- Flammability rating meets UL 94 HB, IEC 61076-2-103 standard compliance, UL ECBT2.E135070 certified
- Temperature range from -30°C to +80°C
Applications
Audio, Consumer Electronics
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Connector Body Material
Stainless Steel Body
SVHC
To Be Advised
Gender
Plug
Contact Plating
Gold over Nickel Plated Contacts
Product Range
X
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042