Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB-W-B
Order Code1760682
Also Known AsGTIN UPC EAN: 7613187005015
Technical Datasheet
4,013 In Stock
3,200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.220 |
10+ | € 8.180 |
25+ | € 7.070 |
100+ | € 6.830 |
250+ | € 6.690 |
500+ | € 6.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAUSB-W-B
Order Code1760682
Also Known AsGTIN UPC EAN: 7613187005015
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
Inter Series Connector AUSB 2.0 A
USB Connector Convert ToUSB Type B Receptacle
USB StandardUSB 2.0
Convert From GenderReceptacle
Inter Series Connector BUSB 2.0 B
IP RatingIP65
Convert To GenderReceptacle
Product Range-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NAUSB-W-B from Neutrik is a reversible USB 2.0 gender changer (type A and B) adapter. Due to the rising digitisation, the reversible USB gender changer is mounted in the standardized D shape housing and the rugged patch cables to solve interface problems between audio/video networks, IT equipment, mLAN connections.
- Ideal for audio networking and integration of computer based equipment into audio systems
- Lockable connection and water protection if mated with Neutrik USB patch cable NKUSB
- Optional screen to chassis grounding
- Reversible insert offering type A or B on front or rear end
- Removable screen to chassis grounding
- Front mounting
- Brass with gold plated contacts, PBTP 15% GR insert
- Zinc die-cast with black chromium shell
- Flammability rating meets UL94V-0
- Temperature range from -25°C to +85°C
Applications
Communications & Networking, Multimedia, Imaging, Video & Vision
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Connector Convert To
USB Type B Receptacle
Convert From Gender
Receptacle
IP Rating
IP65
Product Range
-
Contact Plating
Gold Plated Contacts
Inter Series Connector A
USB 2.0 A
USB Standard
USB 2.0
Inter Series Connector B
USB 2.0 B
Convert To Gender
Receptacle
Contact Material
Brass
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for NAUSB-W-B
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317514