Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPXXA
Order Code4176740
Product RangepowerCON Series
Technical Datasheet
1,647 In Stock
700 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.940 |
10+ | € 3.300 |
100+ | € 3.230 |
250+ | € 3.170 |
500+ | € 3.100 |
1000+ | € 3.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNAC3MPXXA
Order Code4176740
Product RangepowerCON Series
Technical Datasheet
Product RangepowerCON Series
Voltage Rating250VAC
Current Rating16A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
Product Overview
The NAC3MPXXA is a PowerCon Power In chassis A connector. It replaces appliance couplers wherever a very reliable solution in combination with a locking device is needed in order to guarantee a safe power connection.
- Power-in (blue) a with different keying to avoid the possibility of intermating
- Lockable single phase connector
- 3 contacts for line, neutral and premating safety ground
- Fast and easy twist lock latching system Power In
- Certified according to IEC 60320-1 & UL 60320-1
- Certified according to UL-1977, & CAN/CSA-C22.2 No. 182.3
- Extremely robust and reliable
- Contact resistance: ≤ 2 mΩ
- Dielectric strength: 4 kVdc / 2.8 kVac
- Insulation resistance: <gt/>10 GΩ (initial)
- Wire size: 2.5mm² / 12 AWG
Technical Specifications
Product Range
powerCON Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
16A
Contact Termination Type
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629