Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.630 |
50+ | € 0.552 |
100+ | € 0.457 |
250+ | € 0.410 |
500+ | € 0.378 |
1500+ | € 0.353 |
Price for:Each
Minimum: 10
Multiple: 10
€ 6.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Accessory Type
Boot
No. of Positions
-
Product Range
rearTWIST
For Use With
Rear Twist BNC 75ohm Connectors
Strain Relief Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536