Print Page
60 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.496 |
50+ | € 0.379 |
100+ | € 0.373 |
250+ | € 0.366 |
500+ | € 0.360 |
1500+ | € 0.353 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoBST-BNC-2
Order Code4709470
Product RangerearTWIST
Also Known AsGTIN UPC EAN: 7613187001550
Accessory TypeBoot
For Use WithRear Twist BNC 75ohm Connectors
No. of Positions-
Strain Relief Material-
Product RangerearTWIST
SVHCNo SVHC (21-Jan-2025)
SVHCNo SVHC (10-Jun-2022)
Product Overview
The BST-BNC 2 is a Boot for use with the rear twist BNC 75Ω connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Boot
No. of Positions
-
Product Range
rearTWIST
SVHC
No SVHC (10-Jun-2022)
For Use With
Rear Twist BNC 75ohm Connectors
Strain Relief Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002