8 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 80.490 |
5+ | € 68.750 |
10+ | € 67.380 |
Product Information
Product Overview
The ST5918M3008-A is a 2-phase Stepper Motor offers reliable, economical drives with a long service life. It provides high step angle precision and step resolution. Stepper motors are strong when a high torque is required at speeds of less than 2000rpm. The smallest size ST2818 is suitable for applications in which high precision, small dimensions, fast speed and long service life are required. Because of the standardised shaft diameter of 5mm, an encoder can be installed in the double shaft version for position monitoring.
- Miniature high torque stepper motor
- Single shaft motor
- 80Ncm Holding torque
- 1.3mH Inductivity per winding
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
Single Shaft
Bipolar, Unipolar
0.88N-m
2.1VDC
56mm
-
No SVHC (14-Jun-2023)
56.4mm
1.8°
3A
8
6.35mm
20.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate