Print Page
Alternatives for SMC42-1,0-1
1 Product Found
Technical Specifications
Control / Drive Type
Microstep Drive
Output Current Max
1A
Supply Voltage Max
37VDC
No. of Phases
-
Supply Voltage Min
21VDC
Product Range
SMC42
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044084
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13