Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoNFE61HT361C2A9L
Order Code2494304
Product RangeEMIFIL NFE61HT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | € 0.506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
€ 1,265.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoNFE61HT361C2A9L
Order Code2494304
Product RangeEMIFIL NFE61HT Series
Technical Datasheet
Capacitance360pF
Voltage Rating100V
Filter TypeEMI, RFI
Current Rating2A
Filter TerminalsSMD
Product RangeEMIFIL NFE61HT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
360pF
Filter Type
EMI, RFI
Filter Terminals
SMD
SVHC
No SVHC (25-Jun-2025)
Voltage Rating
100V
Current Rating
2A
Product Range
EMIFIL NFE61HT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000062
Product traceability