Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH55DN221M03L
Order Code1515502
Product RangeLQH55DN_03 Series
Technical Datasheet
205 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.210 |
10+ | € 1.000 |
50+ | € 0.909 |
100+ | € 0.817 |
200+ | € 0.776 |
350+ | € 0.734 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH55DN221M03L
Order Code1515502
Product RangeLQH55DN_03 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)320mA
Self Resonant Frequency4MHz
Inductor ConstructionUnshielded
Saturation Current (Isat)-
DC Current Rating320mA
Product RangeLQH55DN_03 Series
Inductor Case / Package2220 [5650 Metric]
DC Resistance Max2.4ohm
Inductance Tolerance± 20%
Product Length5.7mm
Core MaterialFerrite
Product Width5mm
Product Height4.7mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
220µH
Self Resonant Frequency
4MHz
Saturation Current (Isat)
-
Product Range
LQH55DN_03 Series
DC Resistance Max
2.4ohm
Product Length
5.7mm
Product Width
5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
320mA
Inductor Construction
Unshielded
DC Current Rating
320mA
Inductor Case / Package
2220 [5650 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Height
4.7mm
Technical Docs (1)
Alternatives for LQH55DN221M03L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
Product traceability