Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQH32CN101K23L
Order Code9522220
Product RangeLQH32CN_23 Series
Technical Datasheet
10,387 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.267 |
50+ | € 0.212 |
250+ | € 0.152 |
500+ | € 0.135 |
1000+ | € 0.117 |
2000+ | € 0.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQH32CN101K23L
Order Code9522220
Product RangeLQH32CN_23 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)100mA
Self Resonant Frequency10MHz
Inductor ConstructionShielded
DC Current Rating100mA
Saturation Current (Isat)-
Product RangeLQH32CN_23 Series
Inductor Case Style1210 [3225 Metric]
Inductor Case / Package1210 [3225 Metric]
DC Resistance Max3.5ohm
Inductance Tolerance± 10%
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The LQH32C_23 series wire wound Chip Coil/Power Inductor used for general electronics equipment design.
- -40 to 85°C Operating temperature range
Warnings
Do not use products beyond the rated current as this may create excessive heat.
Technical Specifications
Inductance
100µH
Self Resonant Frequency
10MHz
DC Current Rating
100mA
Product Range
LQH32CN_23 Series
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
100mA
Inductor Construction
Shielded
Saturation Current (Isat)
-
Inductor Case Style
1210 [3225 Metric]
DC Resistance Max
3.5ohm
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for LQH32CN101K23L
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability