Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQG15HS8N2J02D
Order Code2840125
Product RangeLQG15HS_02 Series
Technical Datasheet
2,009 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0353 |
100+ | € 0.0296 |
500+ | € 0.0267 |
2500+ | € 0.0238 |
5000+ | € 0.0191 |
10000+ | € 0.0172 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HS8N2J02D
Order Code2840125
Product RangeLQG15HS_02 Series
Technical Datasheet
Inductance8.2nH
DC Resistance Max0.24ohm
Self Resonant Frequency3.7GHz
DC Current Rating550mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeLQG15HS_02 Series
Inductance Tolerance± 5%
Self Resonant Frequency Min3.7GHz
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
LQG15HS8N2J02D is a LQG15HS_02 series chip coil inductance suitable for consumer equipment, medical equipment [GHTF A/B/C] except for implant & surgery & auto injector, industrial equipment except for transportation & facility & energy equipment.
- 8.2nH nominal value of inductance
- ±5% tolerance
- 0.24ohm max DC resistance
- 3700MHz min self resonant frequency
- 550mA rated current
- Operating temperature range from -55°C to +125°C
- 0402inch (1005mm) size code
Technical Specifications
Inductance
8.2nH
Self Resonant Frequency
3.7GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
LQG15HS_02 Series
Self Resonant Frequency Min
3.7GHz
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.24ohm
DC Current Rating
550mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability