Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.820 |
5+ | € 8.720 |
10+ | € 7.610 |
50+ | € 6.960 |
100+ | € 6.160 |
250+ | € 5.750 |
Product Information
Product Overview
LBWA0ZZ2DS-688 is a Type 2D shielded small IEEE802.11b/g/n W-LAN module. Type 2DS W-LAN module is a small high-performance module (integrated PCB antenna) based on NXP 88W8801 chipset which supports Wi-Fi® 802.11b/g/n up to 72.2 Mbps PHY data rate. The WLAN interfaces to both SDIO 2.0 and USB 2.0, providing customers flexible design options. Type 2DS is supported on NXP’s powerful MCUXpresso IDE platform with SDK support for i.MX RT crossover MCUs. Type 2DS Wi-Fi® module provides device manufacturers with an easy-to-design solution for data acquisition, device management, and industrial control applications. RF matching, Antenna design and Regulatory certification are already taken care of and tested. The versatile Type 2DS module is packaged in a small form factor that facilitates integration into size- and power-sensitive applications.
- 2.4GHz Wi-Fi® module
- Surface mount type 25.0 x 14.0mm(typical), H = 2.32mm(max)
- 3V to 3.6V supply voltage
- FCC/IC certified
- Operating temperature range from -40°C to 85°C
Technical Specifications
CCK, DSSS, OFDM
-
3.63V
408mA
2.4GHz
2.97V
SDIO, USB
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate