Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoKC355TD72W684MH01L
Order Code2999598
Product RangeKC3 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part NoKC355TD72W684MH01L
Order Code2999598
Product RangeKC3 Series
Technical Datasheet
Capacitance0.68µF
Voltage(DC)450V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Stacking Height4.8mm
Capacitor MountingSurface Mount
Product RangeKC3 Series
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
0.68µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7T
Capacitor Mounting
Surface Mount
Lead Spacing
-
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Stacking Height
4.8mm
Product Range
KC3 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001