Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW43SH101XK2L
Order Code2470373
Product RangeDLW43SH Series
Technical Datasheet
5,368 In Stock
8,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.763 |
10+ | € 0.634 |
50+ | € 0.561 |
100+ | € 0.532 |
200+ | € 0.507 |
500+ | € 0.481 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW43SH101XK2L
Order Code2470373
Product RangeDLW43SH Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
Product RangeDLW43SH Series
Impedance-
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height2.8mm
Qualification-
Product Overview
The DLW43S series wire-wound chip Common Mode Choke Coil with 1812 size.
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
DC Current Rating
200mA
Product Range
DLW43SH Series
Inductor Case / Package
-
Product Width
3.2mm
Qualification
-
Inductance
100µH
Impedance
-
Product Length
4.5mm
Product Height
2.8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for DLW43SH101XK2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017