Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoDLW21SZ900HQ2L
Order Code2913624
Product RangeDLW21SZ Series
Technical Datasheet
1,193 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.248 |
50+ | € 0.177 |
250+ | € 0.146 |
500+ | € 0.140 |
1000+ | € 0.134 |
2000+ | € 0.125 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA
Manufacturer Part NoDLW21SZ900HQ2L
Order Code2913624
Product RangeDLW21SZ Series
Technical Datasheet
DC Current Rating280mA
Inductance-
Product RangeDLW21SZ Series
Impedance90ohm
Inductor Case / Package-
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
280mA
Product Range
DLW21SZ Series
Inductor Case / Package
-
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
90ohm
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for DLW21SZ900HQ2L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability