Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoBLM15PX601SN1D
Order Code2840091
Product RangeEMIFIL BLM15PX Series
Technical Datasheet
10,819 In Stock
30,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | € 0.0648 | 
| 100+ | € 0.0458 | 
| 500+ | € 0.0353 | 
| 2500+ | € 0.0315 | 
| 5000+ | € 0.0229 | 
| 10000+ | € 0.020 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 0.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoBLM15PX601SN1D
Order Code2840091
Product RangeEMIFIL BLM15PX Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance600ohm
DC Current Rating900mA
Product RangeEMIFIL BLM15PX Series
DC Resistance Max0.23ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
900mA
DC Resistance Max
0.23ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
600ohm
Product Range
EMIFIL BLM15PX Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability