Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82103C
Order Code2840105
Product Range8200 Series
Technical Datasheet
1,147 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.533 |
50+ | € 0.424 |
250+ | € 0.363 |
500+ | € 0.319 |
1000+ | € 0.293 |
2500+ | € 0.287 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No82103C
Order Code2840105
Product Range8200 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)500mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Product Range8200 Series
Inductor Case / Package-
DC Resistance Max0.4ohm
Inductance Tolerance± 10%
Product Length3.2mm
Product Width2.5mm
Product Height2mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
8200 Series
DC Resistance Max
0.4ohm
Product Length
3.2mm
Product Height
2mm
RMS Current (Irms)
500mA
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
2.5mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability