Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMURATA
Manufacturer Part No7BB-20-3
Order Code2443197
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency3.6kHz
Resonant Resistance500ohm
Capacitance0.02µF
External Diameter20mm
External Height0.22mm
Product Range-
SVHCLead titanium zirconium oxide (23-Jan-2024)
Alternatives for 7BB-20-3
3 Products Found
Product Overview
The 7BB-20-3 is a Piezoelectric Diaphragm made of brass plate. It is used in various application like consumer and industrial.
- Clear sound
- Ultra thin and lightweight
- No contacts, therefore, no noise and highly reliable
- Low power consumption for voltage type
- External drive type
Applications
Audio, Sensing & Instrumentation, Consumer Electronics, Industrial
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
3.6kHz
Capacitance
0.02µF
External Height
0.22mm
SVHC
Lead titanium zirconium oxide (23-Jan-2024)
Element Type
Piezo
Resonant Resistance
500ohm
External Diameter
20mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead titanium zirconium oxide (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000407