Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35JC-R
Order Code3760561
Product Range78253J Series
Technical Datasheet
656 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.310 |
| 10+ | € 2.260 |
| 25+ | € 2.220 |
| 50+ | € 2.170 |
| 100+ | € 2.130 |
| 500+ | € 2.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No78253/35JC-R
Order Code3760561
Product Range78253J Series
Technical Datasheet
SMPS Transformer TypeToroidal Converter
Current Rating100mA
Frequency Range500kHz
Power Rating-
Isolation Voltage1.5kV
Primary Voltages3.3V
Secondary Voltages5V
Transformer MountingSurface Mount
Product Range78253J Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Toroidal Converter
Frequency Range
500kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
78253J Series
Current Rating
100mA
Power Rating
-
Primary Voltages
3.3V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability