Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No51504C
Order Code3760548
Product Range5100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 2.890 | 
| 5+ | € 2.860 | 
| 10+ | € 2.830 | 
| 20+ | € 2.790 | 
| 40+ | € 2.760 | 
| 60+ | € 2.730 | 
Price for:Each
Minimum: 1
Multiple: 1
€ 2.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No51504C
Order Code3760548
Product Range5100 Series
Technical Datasheet
DC Current Rating4.1A
Inductance500µH
Product Range5100 Series
Impedance-
Inductor Case / Package-
Common Mode Filter Case18mm x 10mm x 24mm
Product Length18mm
Product Width10mm
Product Height24mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4.1A
Product Range
5100 Series
Inductor Case / Package
-
Product Length
18mm
Product Height
24mm
SVHC
No SVHC (25-Jun-2025)
Inductance
500µH
Impedance
-
Common Mode Filter Case
18mm x 10mm x 24mm
Product Width
10mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability