Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No29332C
Order Code3760543
Product Range2900 Series
Technical Datasheet
876 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.527 |
50+ | € 0.521 |
100+ | € 0.500 |
250+ | € 0.479 |
500+ | € 0.469 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No29332C
Order Code3760543
Product Range2900 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range2900 Series
Inductor Case / Package-
Power Inductor Case7.2mm x 7.2mm x 4mm
DC Resistance Max0.028ohm
Inductance Tolerance-
Product Length7.2mm
Product Width7.2mm
Product Height4mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
2900 Series
Power Inductor Case
7.2mm x 7.2mm x 4mm
Inductance Tolerance
-
Product Width
7.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
-
Inductor Case / Package
-
DC Resistance Max
0.028ohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
Product traceability