Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYTNA1R84RELA2RAD
Order Code3650014RL
Product RangeMYTNA Series
Technical Datasheet
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYTNA1R84RELA2RAD
Order Code3650014RL
Product RangeMYTNA Series
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologySynchronous Buck (Step Down)
Input Voltage Min6V
Input Voltage Max14.4V
Output Current4A
Max Output Current4A
IC Case / PackageLGA
No. of Pins48Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min700mV
Output Voltage Max1.8V
Switching Frequency Typ1MHz
Efficiency90.5%
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeMYTNA Series
Qualification-
MSL-
SVHCNo SVHC (07-Nov-2024)
DC / DC Converter IC CaseLGA
Automotive Qualification Standard-
Switching Frequency1MHz
Alternatives for MYTNA1R84RELA2RAD
1 Product Found
Product Overview
Miniature UltraBK™ 4A DC–DC converter module suitable for use in PCIe / server applications, FPGA and DSP, datacom / telecom systems, Distributed bus architectures (DBA), programmable logic and mixed voltage systems applications.
- Power-good output
- Over-current and over-temperature protection
- Remote on/off control
- Output voltage sense
- Ultra-thin high efficiency integrated power solution
Notes
Compatible Enpirion P/N: EN2340QI, EN2342QI.
Technical Specifications
Output Type
Adjustable
Topology
Synchronous Buck (Step Down)
Input Voltage Max
14.4V
Max Output Current
4A
No. of Pins
48Pins
Output Voltage - Nom
-
Output Voltage Max
1.8V
Efficiency
90.5%
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (07-Nov-2024)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
6V
Output Current
4A
IC Case / Package
LGA
IC Mounting
Surface Mount
Output Voltage Min
700mV
Switching Frequency Typ
1MHz
Operating Temperature Min
-40°C
Product Range
MYTNA Series
MSL
-
DC / DC Converter IC Case
LGA
Switching Frequency
1MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006