Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R104C
Order Code2062696
Product Range1300R Series
Technical Datasheet
173 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.562 |
5+ | € 0.559 |
10+ | € 0.556 |
25+ | € 0.553 |
50+ | € 0.534 |
200+ | € 0.477 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No13R104C
Order Code2062696
Product Range1300R Series
Technical Datasheet
Product Range1300R Series
Inductance100µH
Inductor ConstructionUnshielded
RMS Current (Irms)1A
Saturation Current (Isat)1A
DC Resistance Max0.24ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
1300R Series
Inductor Construction
Unshielded
Saturation Current (Isat)
1A
Inductance Tolerance
± 10%
Inductance
100µH
RMS Current (Irms)
1A
DC Resistance Max
0.24ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 13R104C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability