Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTLL-62BG
Order Code9472010
Product RangeTLL-6 Series
Technical Datasheet
48,071 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.952 |
| 15+ | € 0.771 |
| 100+ | € 0.719 |
| 500+ | € 0.628 |
| 1000+ | € 0.601 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTLL-62BG
Order Code9472010
Product RangeTLL-6 Series
Technical Datasheet
Product RangeTLL-6 Series
Switch TerminalsSolder
Contact Current Max50mA
Contact Voltage DC Nom12V
Operating Force160gf
SVHCNo SVHC (17-Dec-2014)
Product Overview
The TLL-62BG is a green LED Tactile Switch with silver cladding brass solder terminals. The TLL series switch has high-temperature thermoplastic nylon stem/base.
- 100mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 250VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
TLL-6 Series
Contact Current Max
50mA
Operating Force
160gf
Switch Terminals
Solder
Contact Voltage DC Nom
12V
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for TLL-62BG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000505