Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0603
Order Code1716770
Product RangeSMD Blue LED
Technical Datasheet
90,940 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.430 |
10+ | € 0.369 |
100+ | € 0.287 |
500+ | € 0.235 |
1000+ | € 0.215 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoOVS-0603
Order Code1716770
Product RangeSMD Blue LED
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size0603
Bulb Size0.8mm x 1mm
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ465nm
Luminous Intensity100mcd
Viewing Angle130°
Lens ShapeRectangular
Product RangeSMD Blue LED
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
OVS-0603 is a blue SMD LED in a compact 0603 package, delivering 100mcd brightness at 465nm wavelength. Designed for indicator and backlighting applications, it offers reliable performance with low power consumption.
- Ensures clear visibility in various applications
- Produces a vibrant blue light output
- Ideal for compact PCB designs and automated assembly
- Enhances energy efficiency in electronic circuits
- Meets environmental safety standards
Technical Specifications
LED Colour
Blue
LED Case Size
0603
Forward Current If
30mA
Wavelength Typ
465nm
Viewing Angle
130°
Product Range
SMD Blue LED
MSL
MSL 3 - 168 hours
LED Mounting
SMD
Bulb Size
0.8mm x 1mm
Forward Voltage
3.2V
Luminous Intensity
100mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for OVS-0603
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability