Print Page
Image is for illustrative purposes only. Please refer to product description.
23,251 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.163 |
10+ | € 0.129 |
25+ | € 0.111 |
50+ | € 0.102 |
100+ | € 0.094 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMTP-88-U
Order Code2293862
Technical Datasheet
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Contacts8Contacts
No. of Positions8Ways
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
No. of Ports1Ports
Contact Termination TypeCrimp
ShieldingUnshielded
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MTP-88-U is a modular Telephone Plug with polycarbonate insulator.
- 150VAC Maximum Operating Voltage
- 1.5A Maximum Current Rating
- 20mΩ Maximum Contact Resistance
- 1000VAC for 1 Minute Dielectric Withstanding Voltage
- -40 to +70°C Operating Temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
8Ways
IP Rating
-
Connector Orientation
Vertical
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
Connector Mounting
Cable Mount
No. of Ports
1Ports
Shielding
Unshielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Alternatives for MTP-88-U
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001815