Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3306/TG
Order Code522636
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3306/TG
Order Code522636
Technical Datasheet
Thermal Conductivity1.6W/m.K
Breakdown Voltage Vbr6kV
Thickness0.23mm
Volume Resistivity0
Thermal Impedance-
Dielectric Strength-
Alternatives for MK3306/TG
1 Product Found
Product Overview
MK3306/S from Multicomp is an thermal insulating kit for TO-220 package. This medium thermal performance insulator pad consists of a ceramic filled high temperature silicone rubber coated on electrical grade fiberglass. Used in applications that require an interface of 2.5°C/watt or higher on a TO-220 mounted at 50 psi pressure.
- Single side adhesive
- Thickness is 0.009inch (0.23mm)
- Volume resistivity is greater than 10^12ohm-cm
- Thermal conductivity is 1.6w/mk
- UL flammability rating meets UL94-V0
Contents
Thermal pad, Bush.
Technical Specifications
Thermal Conductivity
1.6W/m.K
Thickness
0.23mm
Thermal Impedance
-
Breakdown Voltage Vbr
6kV
Volume Resistivity
0
Dielectric Strength
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011