Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMK3301
Order Code520172
Technical Datasheet
Thermal Conductivity-
Breakdown Voltage Vbr1kV
Thickness0.1mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Alternatives for MK3301
2 Products Found
Product Overview
The MK3301 from Multicomp is an insulating kit for TO-3 package.
- Insulating body material is mica
- Breakdown voltage is 1KV
- External depth is 30.2mm
- Mounting hole diameter is 4mm
- Overall width is 44mm
- 0.1mm thickness
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Embedded Design & Development, Consumer Electronics, Hobby & Education
Contents
MI 3022 thermal pad, 3-38-32 GF.PPS bush.
Technical Specifications
Thermal Conductivity
-
Thickness
0.1mm
Thermal Impedance
-
Breakdown Voltage Vbr
1kV
Volume Resistivity
-
Dielectric Strength
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408