Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCUSD14A58S9RS-30C
Order Code2362684
Technical Datasheet
Sensing Range Min-
Sensing Range Max-
Beam Angle100°
Switching Frequency58kHz
External Diameter14mm
Sensitivity (dB)-90dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The MCUSD14A58S9RS-30C is a 14mm 58kHz Metal Transceiver features compact and lightweight, low power consumption, high sensitivity and sound pressure. This specification covers the waterproof type ultrasonic ceramic transducer which is used for ultrasonic ranging and parking sensor of automobile.
- Waterproof and dual use
- High reliability
- Aluminium housing
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Range Min
-
Beam Angle
100°
External Diameter
14mm
Operating Temperature Min
-40°C
Sensing Range Max
-
Switching Frequency
58kHz
Sensitivity (dB)
-90dB
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003