Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-101MHF
Order Code1864459RL
Product RangeMCSDRH125B Series
Technical Datasheet
987 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | € 0.727 |
| 250+ | € 0.638 |
| 500+ | € 0.575 |
| 1000+ | € 0.534 |
| 2400+ | € 0.487 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
€ 77.70 (ex VAT)
A € 5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSDRH125B-101MHF
Order Code1864459RL
Product RangeMCSDRH125B Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeMCSDRH125B Series
Inductor Case / Package-
DC Resistance Max0.186ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCSDRH125B-101MHF is a surface mount Power Inductor with a lower loss ferrite core and low profile.
- High current output chokes
- Up to 24.2A with about 30% roll off
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MCSDRH125B Series
DC Resistance Max
0.186ohm
Product Length
12.5mm
Product Height
6mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCSDRH125B-101MHF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001512
Product traceability