Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | € 63.260 |
Price for:Each
Minimum: 25
Multiple: 25
€ 1,581.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCRF0003
Order Code2610495
Technical Datasheet
Convert From Coax Type4.3/10
Convert From GenderJack
Convert To Coax Type4.3/10
Convert To GenderJack
Adapter Body StyleStraight Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Connector TypeIntra Series Coaxial
Product Range-
Technical Specifications
Convert From Coax Type
4.3/10
Convert To Coax Type
4.3/10
Adapter Body Style
Straight Adapter
Connector Type
Intra Series Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Intra Series Coaxial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062778