Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC36272
Order Code1902291
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypePrecision Ball Bearing
Air Flow - CFM0
Noise Rating32dBA
Power Rating-
Power Connection Type2 Lead Wires, Locked Rotor
Rated Speed0
Current Rating65mA
IP Rating-
Air Flow - m3/min0
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC36272
8 Products Found
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
0
Bearing Type
Precision Ball Bearing
Noise Rating
32dBA
Power Connection Type
2 Lead Wires, Locked Rotor
Current Rating
65mA
Air Flow - m3/min
0
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
-
Rated Speed
0
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536