Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC32914
Order Code1706978
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size0
External Depth0
Bearing TypePrecision Ball Bearing
Air Flow - CFM0
Noise Rating28dBA
Power Rating1W
Power Connection Type2 Lead Wires
Rated Speed0
Current Rating90mA
IP Rating-
Air Flow - m3/min0
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MC32914
4 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
0
Bearing Type
Precision Ball Bearing
Noise Rating
28dBA
Power Connection Type
2 Lead Wires
Current Rating
90mA
Air Flow - m3/min
0
SVHC
No SVHC (14-Jun-2023)
Fan Frame Type
Square
External Depth
0
Air Flow - CFM
0
Power Rating
1W
Rated Speed
0
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145915
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090493