Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | € 93.810 | 
| 5+ | € 89.640 | 
| 10+ | € 82.320 | 
Price for:Pack of 200
Minimum: 1
Multiple: 1
€ 93.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC3090072
Order Code2451157
Technical Datasheet
No. of Spots6 Spot
Relative Humidity Levels10%, 20%, 30%, 40%, 50%, 60%
External Height76.2mm
External Width50.8mm
For Use With0
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC3090072 is a 6-spot Cobalt-Dichloride (CoCl2) free Humidity Indicator Card for electronics and semiconductor industries while maintaining the accuracy required by international JEDEC standards. The typical applications include the dry packaging of semiconductor and electronic devices. It free of Cobalt-Dichloride (CoCl2), a chemical which has classification and labelling requirements under the European chemical agency (ECHA) REACH directives.
- Fully compliant with JEDEC standard J-STD-033B for colour-change accuracy
 - Meets all relevant ECB/REACH labelling requirements
 - Multicomp products are rated 4.6 out of 5 stars
 - 12 month limited warranty *view Terms & Conditions for details
 - 96% of customers would recommend to a friend
 
Applications
Security, Safety
Technical Specifications
No. of Spots
6 Spot
External Height
76.2mm
For Use With
0
SVHC
No SVHC (25-Jun-2025)
Relative Humidity Levels
10%, 20%, 30%, 40%, 50%, 60%
External Width
50.8mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48115900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54