Print Page
Image is for illustrative purposes only. Please refer to product description.
1,140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.760 |
10+ | € 1.510 |
25+ | € 1.170 |
50+ | € 0.960 |
100+ | € 0.880 |
500+ | € 0.812 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC08030000
Order Code1139246
Technical Datasheet
Supply Voltage240V
Lamp Base TypeWire Leaded
Mounting Hole Dia-
Power Rating-
Current Rating550µA
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The MC08030000 is a Wire Ended Neon Lamp offers green brightness.
- Neon lamp without series resistor
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Supply Voltage
240V
Mounting Hole Dia
-
Current Rating
550µA
SVHC
No SVHC (10-Jun-2022)
Lamp Base Type
Wire Leaded
Power Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178
Product traceability