Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.600 |
5+ | € 7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011497
Order Code3217988
Technical Datasheet
Supply Voltage12V
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial11CFM
Bearing TypeVapo Bearing
Air Flow - CFM11CFM
Flow Rate - Metric-
Noise Rating25.6dBA
Power Rating600mW
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage
12V
Fan Frame Type
Square
Fan Frame Size
50mm
Flow Rate - Imperial
11CFM
Air Flow - CFM
11CFM
Noise Rating
25.6dBA
Rated Speed
4800rpm
Current Rating
50mA
Air Flow - m3/min
-
SVHC
To Be Advised
Supply Voltage VDC
12V
Voltage Type
DC
External Depth
10mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
-
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268