Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.450 |
10+ | € 45.860 |
20+ | € 42.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002968
Order Code2917617
Technical Datasheet
Coating TypeConductive
Coating ApplicationsPlastic Electronic Enclosures
Dispensing MethodAerosol
Coating ColourGrey
Volume232ml
Weight340g
Product Range-
SVHCTo Be Advised
Alternatives for MC002968
1 Product Found
Product Overview
The Multicomp MC002968 is a conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with highly conductive nickel flake. This product is smooth, hard and abrasion resistant. It adheres strongly to most injection-moulded plastics, such as ABS, PBT and PVA. MC002968 provides a conductive coating for the interior of plastic electronic enclosures that suppresses EMI/RFI emissions.
- UL recognized
- Mild solvent system, and safe on polystyrenes
Technical Specifications
Coating Type
Conductive
Dispensing Method
Aerosol
Volume
232ml
Product Range
-
Coating Applications
Plastic Electronic Enclosures
Coating Colour
Grey
Weight
340g
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:32082090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.426
UN Hazard Code:1950