Print Page
Image is for illustrative purposes only. Please refer to product description.
792 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.470 |
5+ | € 8.030 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002694
Order Code3020886
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial8.9CFM
Flow Rate - Metric0.252m³/min
Air Flow - CFM8.9CFM
Noise Rating25.5dBA
Power Rating940mW
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating39mA
IP Rating-
Air Flow - m3/min0.252m³/min
Product Range-
SVHCTo Be Advised
Product Overview
MC002694 is a 24VDC axial fan engineered for efficient cooling in compact electronic and industrial applications. Its square design, with dimensions of 40mm x 20mm, is ideal for space-constrained environments. Featuring a robust Vapo Bearing, this fan delivers an airflow of 8.9CFM, ensuring reliable thermal management and quiet operation.
- 24VDC operation: compatible with standard low-voltage systems
- Compact square design: 40mm x 20mm dimension perfect for tight spaces
- Vapo bearing: enhances durability and minimizes noise
- 8.9CFM airflow: provides effective cooling performance
- Versatile applications: ideal for consumer electronics, industrial equipment, and embedded systems
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
40mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.252m³/min
Noise Rating
25.5dBA
Rated Speed
7000rpm
Current Rating
39mA
Air Flow - m3/min
0.252m³/min
SVHC
To Be Advised
Voltage Type
DC
Supply Voltage
24VDC
External Depth
20mm
Flow Rate - Imperial
8.9CFM
Air Flow - CFM
8.9CFM
Power Rating
940mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903