Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002564
Order Code2854854
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourWhite
Volume-
Weight250g
Product Range-
SVHCTo Be Advised
Product Overview
This is a white two-part, room temperature curing polyurethane system designed for potting and encapsulation of electronics. The cured resin system exhibits a high degree of toughness. This is suited to applications with stringent temperature cycling protecting the device.
- White PU Resin
- Protects Electronics
- Tough Resin
- Excellent performance through temperature cycling
- Ready to mix pack 250G
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
White
Weight
250g
SVHC
To Be Advised
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39095090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.276