Print Page
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLL4002G
Order Code7355530
Product RangeLL400
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleMELF
No. of Pins2Pins
Product RangeLL400
Qualification-
Alternatives for LL4002G
1 Product Found
Product Overview
The LL4002G is a standard Recovery Power Diode can be mounded to any position. Reliable construction utilizing moulded plastic technique results in inexpensive product.
- Ideal for printed circuit board
- Soldering guaranteed
- 250°C/10 Seconds at terminals high temperature
Applications
Aerospace, Defence, Military
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
MELF
Product Range
LL400
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012