Print Page
Image is for illustrative purposes only. Please refer to product description.
803 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 11.360 |
| 5+ | € 10.620 |
| 15+ | € 9.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoG313
Order Code1094702
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric171mm
External Depth - Metric121mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 4
External Height - Imperial2.17"
External Width - Imperial6.73"
External Depth - Imperial4.76"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
G313 from Multicomp Pro is a grey colour multipurpose enclosure designed to meet IP65 and NEMA 4 specification.
- Easily drilled or punched
- Tongue and groove sealing system with neoprene gasket
- Operating temperature range from -40°C to +100°C
- Designed to meet IP65 and NEMA 4 specification
- Made of acrylonitrile butadiene styrene (ABS) material
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
55mm
External Depth - Metric
121mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
4.76"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
171mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
6.73"
Product Range
-
Technical Docs (2)
Alternatives for G313
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24